Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 0.021 Ohm 2360mA 4000 hr
Sun Electronic Industries 16MV1500WX technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.021Ohm |
| Ripple Current | 2360mA |
| Lifetime | 4000h |
| Size | 12.5 X 20mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.