This 200VDC electrolytic capacitor features a capacitance of 100uF with a tolerance of 20%. It has a low ESR type and a ripple current of 330. The capacitor is constructed in a cylindrical shape with a surface mount design, suitable for operating temperatures between -40°C and 105°C.
Sun Electronic Industries 200 CE 100 LHT technical specifications.
| Capacitance | 100uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 330mA |
| Leakage Current | 425@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 200 CE 100 LHT to view detailed technical specifications.
No datasheet is available for this part.