This 10uF electrolytic capacitor has a maximum voltage rating of 250VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It can handle a ripple current of 66 and has a lifetime of 2000 hours. The operating temperature range is from -40 to 105 degrees Celsius.
Sun Electronic Industries 250ME10FC technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 66mA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 250ME10FC to view detailed technical specifications.
No datasheet is available for this part.