Cap Aluminum Lytic 4.7uF 250V 20% (10 X 12.5mm) Radial 5mm 150mA 2000h 105°C
Sun Electronic Industries 250ME4R7FAZ technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 150mA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 250ME4R7FAZ to view detailed technical specifications.
No datasheet is available for this part.