Cap Aluminum 100uF 250V 20% (16 X 35.5mm) Radial 7.5mm 302mA 2000 hr
Sun Electronic Industries 250MV100FC technical specifications.
| Capacitance | 100uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 302mA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.