This 1000uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features low impedance and a maximum impedance of 0.058 ohms at 20°C and 100kHz. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -55°C to 105°C.
Sun Electronic Industries 25CE1000KX technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1150mA |
| Leakage Current | 250@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.058@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE1000KX to view detailed technical specifications.
No datasheet is available for this part.