The 25CE100LXT is a 100uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features low impedance and long life, making it suitable for various applications. The capacitor is constructed with a cylindrical shape and has a surface mount package type. It operates within a temperature range of -55°C to 105°C and has a maximum impedance of 0.3 ohms at 20°C and 100kHz.
Sun Electronic Industries 25CE100LXT technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 300mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.3@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE100LXT to view detailed technical specifications.
No datasheet is available for this part.