The 25CE10AX is a 25V 10uF aluminum electrolytic capacitor with 20% tolerance. It has a low ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 4 X 6. It operates within a temperature range of -55°C to 105°C. The capacitor has a lifetime of 1000 hours and a leakage current of 3uA at 2 minutes.
Sun Electronic Industries 25CE10AX technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 80mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE10AX to view detailed technical specifications.
No datasheet is available for this part.