This 25V electrolytic capacitor has a capacitance of 150uF with a tolerance of 20%. It can handle a ripple current of 450mA and has a leakage current of 3uA at 2 minutes. The capacitor is rated for a lifetime of 2000 hours and is constructed as a cylindrical electrolytic capacitor. It is designed for surface mount applications and has a size of 8 x 10.2mm. The operating temperature range is from -55 to 105 degrees Celsius.
Sun Electronic Industries 25CE150AX technical specifications.
| Capacitance | 150uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.