This 22uF surface mount aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is constructed with a cylindrical shape and has a size of 6.3 x 4.5mm. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications where a reliable and compact capacitor is required.
Sun Electronic Industries 25CE22BD technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 47mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 4.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE22BD to view detailed technical specifications.
No datasheet is available for this part.