Cap Aluminum 22uF 25V 20% (5 X 3.9mm) SMD 50mA
Sun Electronic Industries 25CE22BE technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 50mA |
| Size | 5 X 3.9mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE22BE to view detailed technical specifications.
No datasheet is available for this part.