Cap Aluminum 22uF 25V 20% (6.3 X 4.8mm) SMD 35mA 1000 hr
Sun Electronic Industries 25CE22FC technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 35mA |
| Lifetime | 1000h |
| Size | 6.3 X 4.8mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE22FC to view detailed technical specifications.
No datasheet is available for this part.