This 470uF electrolytic capacitor is rated for 25VDC and has a tolerance of 20%. It features a low ESR type and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. Its size is 10 X 10.2mm, making it suitable for compact designs.
Sun Electronic Industries 25CE470KX technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 850mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE470KX to view detailed technical specifications.
No datasheet is available for this part.