This 47uF electrolytic capacitor is rated for 25VDC with a 20% tolerance and has a maximum impedance of 0.39 ohms at 20°C and 100kHz. It is designed for surface mount applications and operates over a temperature range of -40 to 105°C. The capacitor has a lifetime of 2000 hours and a leakage current of 11.75 microamps at 2 minutes. It is constructed as a cylindrical electrolytic capacitor with a size of 6.3 x 6 mm.
Sun Electronic Industries 25CE47LX technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 250mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.39@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE47LX to view detailed technical specifications.
No datasheet is available for this part.