Cap Aluminum 680uF 25V 20% (12.5 X 13.5mm) SMD 415mA 2000 hr
Sun Electronic Industries 25CE680FH technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 415mA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sun Electronic Industries 25CE680FH to view detailed technical specifications.
No datasheet is available for this part.