This 68uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a maximum impedance of 0.39 ohms at 20°C and 100kHz, and a ripple current of 250. The capacitor has a leakage current of 17uA at 2 minutes and a lifetime of 2000 hours. It is constructed in a cylindrical shape and is suitable for surface mount applications.
Sun Electronic Industries 25CE68LX technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 250mA |
| Leakage Current | 17@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.39@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE68LX to view detailed technical specifications.
No datasheet is available for this part.