Cap Aluminum Polymer 270uF 25VDC 20% (10 X 10.5mm) SMD 0.022 Ohm 2530mA 7000h 105°C Tape
Sun Electronic Industries 25HVH270M+P technical specifications.
| Capacitance | 270uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.022Ohm |
| Ripple Current | 2530mA |
| Leakage Current | 337.5@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 10.5mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage|Long Life|Super Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25HVH270M+P to view detailed technical specifications.
No datasheet is available for this part.