Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 6mm) SMD 0.06 Ohm 1270mA 7000h 105°C
Sun Electronic Industries 25HVH47M technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 1270mA |
| Leakage Current | 337.5@2MinuA |
| Lifetime | 7000h |
| Size | 6.3 X 6mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage|Long Life|Super Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.