Cap Aluminum 1000uF 25V 20% (10 X 23mm) Radial 5mm 0.016 Ohm 2180mA 4000 hr
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 25ME1000WGL technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.016Ohm |
| Ripple Current | 2180mA |
| Lifetime | 4000h |
| Size | 10 X 23mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |