This 220uF aluminum electrolytic capacitor has a rated voltage of 25VDC with a tolerance of 20%. It features a low ESR of 0.03 and a ripple current of 1110. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5. It is designed for through-hole mounting and has a size of 8 X 11.5. The operating temperature range is from -40 to 105 degrees Celsius.
Sun Electronic Industries 25ME220WG technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.03Ohm |
| Ripple Current | 1110mA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25ME220WG to view detailed technical specifications.
No datasheet is available for this part.