This aluminum electrolytic capacitor has a capacitance of 2700uF and a working voltage of 25VDC with a tolerance of 20%. It can withstand a ripple current of 2350 and has a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 10000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C.
Sun Electronic Industries 25ME2700AX technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2350mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25ME2700AX to view detailed technical specifications.
No datasheet is available for this part.