This aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 25VDC with a 20% tolerance. It features a low ESR of 0.032 and a ripple current of 1080. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in an aluminum cylindrical can with a terminal pitch of 3.5. It operates over a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours.
Sun Electronic Industries 25ME330WG technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.032Ohm |
| Ripple Current | 1080mA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25ME330WG to view detailed technical specifications.
No datasheet is available for this part.