This aluminum electrolytic capacitor features a capacitance of 330uF, a working voltage of 25VDC, and a tolerance of 20%. It has a low ESR of 0.025 and a high ripple current rating of 1440. The capacitor is designed for long life, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style.
Sun Electronic Industries 25ME330WGV technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.025Ohm |
| Ripple Current | 1440mA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25ME330WGV to view detailed technical specifications.
No datasheet is available for this part.