This 25V 560uF electrolytic capacitor features a 20% tolerance and is designed for through-hole mounting. It has a maximum impedance of 0.044 ohms at 20°C and 100kHz. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 25ME560AX technical specifications.
| Capacitance | 560uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1250mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.044@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |