The 25V 680uF 20% Aluminum Electrolytic Capacitor is a standard through-hole component with a cylindrical can construction and radial termination style. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is rated for a minimum operating temperature of -40°C and has a lifetime of 2000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sun Electronic Industries 25ME680WG technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.022Ohm |
| Ripple Current | 1830mA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25ME680WG to view detailed technical specifications.
No datasheet is available for this part.