This 10uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C. The capacitor has a maximum impedance of 0.7 ohms at 20°C and 100kHz. It is constructed with a cylindrical shape and has a size of 5 x 6.
Sun Electronic Industries 35CE10LX technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 170mA |
| Leakage Current | 3.5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.7@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE10LX to view detailed technical specifications.
No datasheet is available for this part.