This 35VDC aluminum electrolytic capacitor has a capacitance of 10uF with a tolerance of 20%. It is rated for a DC voltage of 35V and has a ripple current of 30. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 30mA |
| Lifetime | 500h |
| Size | 6.3 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |