This 150uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The capacitor has a cylindrical construction and a size of 10 X 7.7. It meets the requirements for a standard aluminum electrolytic capacitor.
Sun Electronic Industries 35CE150BSA technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 220mA |
| Leakage Current | 52.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.