This 35VDC aluminum electrolytic capacitor has a capacitance of 150uF with a 20% tolerance. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -55°C to 105°C. It is suitable for use in a variety of applications requiring a stable and reliable capacitor.
Sun Electronic Industries 35CE150FS technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 155mA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.