This 15uF surface mount aluminum electrolytic capacitor has a rated voltage of 35VDC with a tolerance of 20%. It features a low ESR type and a cylindrical construction. The capacitor is designed to operate within a temperature range of -55°C to 105°C. It has a ripple current rating of 170 and a leakage current of 3μA at 2 minutes. The capacitor is constructed with a size of 5 x 6 and has a lifetime of 1000 hours.
Sun Electronic Industries 35CE15KX technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 170mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE15KX to view detailed technical specifications.
No datasheet is available for this part.