Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 270mA 2000h 85°C Automotive
Sun Electronic Industries 35CE220BS technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 270mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE220BS to view detailed technical specifications.
No datasheet is available for this part.