Cap Aluminum 220uF 35V 20% (8 X 10.2mm) SMD 190mA 2000 hr
Sun Electronic Industries 35CE220FS technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 190mA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE220FS to view detailed technical specifications.
No datasheet is available for this part.