This 220uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 12.5 X 13.5. It can operate within a temperature range of -40 to 150°C and has a lifetime of 1000 hours. The leakage current is 77uA at 2 minutes, and the ripple current is 550mA.
Sun Electronic Industries 35CE220JX technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.15Ohm |
| Ripple Current | 550mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Sun Electronic Industries 35CE220JX to view detailed technical specifications.
No datasheet is available for this part.