The 35CE220PX is a 35V aluminum electrolytic capacitor with a capacitance of 220uF and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125°C. The capacitor has a cylindrical construction and a size of 12.5 X 13.5mm. It is rated for a lifetime of 1500 hours and has a ripple current of 260mA.
Sun Electronic Industries 35CE220PX technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 260mA |
| Lifetime | 1500h |
| Size | 12.5 X 13.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.