Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 850mA 2000h 105°C Automotive
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 35CE330KX technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 850mA |
| Leakage Current | 115.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.08@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |