This 33uF electrolytic capacitor has a DC rated voltage of 35VDC and a tolerance of 20%. It is a surface mount component with a cylindrical construction and a low ESR type. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It has a ripple current of 230 and a leakage current of 3 microamps at 2 minutes. The capacitor is designed to last for 1000 hours.
Sun Electronic Industries 35CE33AX technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 230mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE33AX to view detailed technical specifications.
No datasheet is available for this part.