This aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 35VDC with a tolerance of 20%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications.
Sun Electronic Industries 35CE33BSS technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 58mA |
| Size | 6.3 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE33BSS to view detailed technical specifications.
No datasheet is available for this part.