This 33uF surface mount aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It can withstand a ripple current of 77 and has a lifetime of 2000 hours. The capacitor measures 6.3 x 7.7mm and is constructed in a cylindrical shape. It operates within a temperature range of -40 to 105 degrees Celsius.
Sun Electronic Industries 35CE33FH technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 77mA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sun Electronic Industries 35CE33FH to view detailed technical specifications.
No datasheet is available for this part.