Cap Aluminum 33uF 35V 20% (6.3 X 6mm) SMD 42mA 1000 hr
Sun Electronic Industries 35CE33FS technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 42mA |
| Lifetime | 1000h |
| Size | 6.3 X 6mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE33FS to view detailed technical specifications.
No datasheet is available for this part.