The 35CE680C is a 35VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a DC rated voltage of 35V and a ripple current of 610. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 2000 hours. It is constructed in a cylindrical shape and has a surface mount package. The operating temperature range is from -40°C to 85°C.
Sun Electronic Industries 35CE680C technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 610mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE680C to view detailed technical specifications.
No datasheet is available for this part.