This 35VDC electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C. The capacitor's maximum impedance is 0.06 ohms at 20°C and 100kHz. It is constructed in a cylindrical shape and has a size of 12.5 x 13.5 mm. The capacitor's lifetime is rated at 5000 hours.
Sun Electronic Industries 35CE680LX technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1100mA |
| Leakage Current | 238@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 13.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.06@20°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35CE680LX to view detailed technical specifications.
No datasheet is available for this part.