Cap Aluminum Polymer 100uF 35VDC 20% (8 X 10.5mm) SMD 0.03 Ohm 1800mA 10000h 105°C Tape
Sun Electronic Industries 35HVH100M+P technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 1800mA |
| Leakage Current | 175@2MinuA |
| Lifetime | 10000h |
| Size | 8 X 10.5mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage|Long Life|Super Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35HVH100M+P to view detailed technical specifications.
No datasheet is available for this part.