This 150uF polymer capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and an ESR of 0.023. The capacitor has a ripple current of 2470 and a leakage current of 52.5 microamps after 2 minutes. It is constructed with a cylindrical shape and has a size of 10 by 10.5 millimeters. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 35HVH150M+P technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2470mA |
| Leakage Current | 52.5@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 10.5mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |