Cap Aluminum Polymer 220uF 35VDC 20% (10 X 12.5mm) SMD 0.017 Ohm 2830mA 10000h 105°C
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 35HVH220M+P technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.017Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2830mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 12.5mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |