Cap Aluminum Polymer 47uF 35VDC 20% (6.3 X 7.7mm) SMD 0.06 Ohm 1300mA 5000h 105°C
Sun Electronic Industries 35HVH47M+E technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 1300mA |
| Lifetime | 5000h |
| Size | 6.3 X 7.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage|Long Life|Super Low ESR |
No datasheet is available for this part.