The 35V 150uF 20% Surface Mount Polymer Capacitor from Sun Electronic Industries features a capacitance of 150uF with a tolerance of 20%. It operates at a maximum voltage of 35VDC and has an equivalent series resistance (ESR) of 0.023. The capacitor has a ripple current of 1480 and a leakage current of 52.5uA at 2 minutes. It is constructed with a cylindrical shape and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Sun Electronic Industries 35HVP150M+P technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1480mA |
| Leakage Current | 52.5@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 10.5mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35HVP150M+P to view detailed technical specifications.
No datasheet is available for this part.