Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 560mA 3500h 105°C
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 35ME100AX technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 560mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3500h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.11@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |