The 35ME1200CX is a 35VDC rated, 1200uF aluminum electrolytic capacitor with a 20% tolerance. It features a low ESR of 0.027 and a high ripple current of 2000. This capacitor is designed for through hole mounting and has a radial termination style with a 5mm terminal pitch. It operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.027Ohm |
| Ripple Current | 2000mA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |