This 35VDC aluminum electrolytic capacitor has a capacitance of 1200uF with a 20% tolerance. It is rated for a DC voltage of 35V and has an equivalent series resistance (ESR) of 0.016. The capacitor can handle a ripple current of 3290 and has a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. The capacitor is designed for through-hole mounting and has a size of 12.5 x 30mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Sun Electronic Industries 35ME1200WX technical specifications.
| Capacitance | 1200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.016Ohm |
| Ripple Current | 3290mA |
| Lifetime | 4000h |
| Size | 12.5 X 30mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 35ME1200WX to view detailed technical specifications.
No datasheet is available for this part.