Cap Aluminum Lytic 150uF 35V 20% (8 X 12.5mm) Radial 3.5mm 0.072 Ohm 760mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
Sun Electronic Industries 35ME150WXV technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.072Ohm |
| Ripple Current | 760mA |
| Leakage Current | 52.5@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.072@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|High Ripple |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |